Vishay Rectifiers

Results: 7.776
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Rectifiers Freds - D2PAK 680In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 2.324In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 2.272In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - POWIRTAB 353In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade 1.050In Stock
3.500Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - POWIRTAB 374In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7, Automotive-grade 4.080In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors FEP30GP-M3/P
Vishay Semiconductors Rectifiers RECT 400V 30A RDL ULTRA FST 357In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors FEP30DP-M3/P
Vishay Semiconductors Rectifiers RECT 200V 30A RDL ULTRA FST 449In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors FEP30HP-M3/P
Vishay Semiconductors Rectifiers 30A,500V,50NS,DUAL UF RECT 475In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors Rectifiers 1.390In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPC (TO-277A-3) 100 V 8 A Hyper Fast Rectifier Common Cathode 910 mV 150 A 2 uA 28 ns - 55 C + 175 C
Vishay Rectifiers RECT 800V 8A SM GLASS 2.181In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AB-2 800 V 8 A Glass Passivated Rectifier Single 970 mV 450 A 10 uA 3.4 us - 55 C + 150 C
Vishay General Semiconductor Rectifiers 3A, 400V, SMC, STD GPP, SM RECT 1.200In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AB-2 400 V 3 A Glass Passivated Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 175 C S3G
Vishay General Semiconductor Rectifiers 1A, 1000V,SM Ultrafast RECT,SMA 11.310In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M
Vishay Semiconductors Rectifiers 1.313In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPC (TO-277A-3) 600 V 8 A Hyper Fast Rectifier Common Cathode 1.36 V 90 A 5 uA 33 ns - 55 C + 175 C
Vishay Rectifiers RECT 200V 18A SM ULTRA FST 755In Stock
Min.: 1
Mult.: 1
SMD/SMT TO-263AB-3 200 V 18 A Ultra Fast Rectifier Common Cathode 1.15 V 150 A 10 uA 25 ns - 65 C + 150 C
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 166In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 150 A Fast Recovery Rectifiers Dual 1.6 V 1.035 kA 300 nA 72 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers Freds - POWIRTAB 203In Stock
Min.: 1
Mult.: 1

Screw Mount PowerTab 600 V 150 A Single 1.27 V 1.2 kA 8 uA 50 ns - 55 C + 175 C Ultrafast Soft Recovery Diode
Vishay Rectifiers FREDS - TO-247 281In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C VS-C5PW6006L-N3 Tube
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13.362In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Bulk
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 818In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 330 A 20 uA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 193In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.91 V 150 A 500 nA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 31.914In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 5 uA 20 us - 55 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2400 Volt 350mA 10 Amp IFSM 63.279In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 2.4 kV 350 mA Standard Recovery Rectifier Single 3.6 V 10 A 5 uA 5 us - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 75A 600V Single Diode 6.916In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 75 A Fast Recovery Rectifiers Single 1.6 V 565 A 25 uA 44 ns - 55 C + 175 C VS-E5PX7506LHN3 Tube