Infineon PIN Diodes

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging
Infineon Technologies PIN Diodes RF DIODE 7.092In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 V 1 pF 1 Ohms 100 mA 1 V - 55 C + 150 C SMD/SMT SOT-343-4 BAR81 Reel, Cut Tape, MouseReel

Infineon Technologies PIN Diodes PIN 35 V 100 mA 13.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

35 V 1.1 pF 500 mOhms 100 mA 1 V - 55 C + 125 C SMD/SMT SOD-323-2 BA592 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODES 8.351In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-523-2 AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies BAR 64-02EL E6327
Infineon Technologies PIN Diodes RF DIODES 14.838In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BAR64 Reel, Cut Tape, MouseReel

Infineon Technologies PIN Diodes Silicon PIN Diode 150V 100mA 38.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 V 0.35 pF 1.35 Ohms 100 mA 1.1 V - 55 C + 125 C 300 kHz 30 GHz SMD/SMT SOD-323-2 BAR64 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes Silicon PIN Diode 150V 100mA 53.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 V 0.35 pF 20 Ohms 100 mA 1.1 V - 55 C + 125 C 1 MHz 6 GHz SMD/SMT SOT-23-3 BAR64 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODES 6.294In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.3 pF 100 mA 950 mV - 55 C + 125 C SMD/SMT SOT-323-3 BAR63 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies PIN Diodes PIN 50 V 100 mA 4.964In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.3 pF 1 Ohms 100 mA 1.2 V - 55 C + 125 C 3 GHz 30 GHz SMD/SMT SOD-323-2 BAR63 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODE 5.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.3 pF 100 mA 950 mV - 55 C + 125 C SMD/SMT SOT-323-3 BAR63 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies PIN Diodes Silicon PIN Diodes 5.325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.3 pF 1 Ohms 100 mA 1.2 V - 55 C + 125 C 3 GHz 30 GHz SMD/SMT SOT-23-3 BAR63 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODE 4.907In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-323-3 BAR64 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies PIN Diodes RF DIODE 2.125In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.23 pF 100 mA 1.1 V - 55 C + 125 C SMD/SMT SOT-323-3 BAR64 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes TVS Diode 150V 200mA 4.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 V 0.6 pF 1.8 Ohms 200 mA 1.2 V - 55 C + 125 C SMD/SMT SOT-23-3 BAR66 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODE 7.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BAR67 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODE 6.915In Stock
Min.: 1
Mult.: 1
Reel: 3.000

80 V 0.4 pF 2.5 Ohms 100 mA 1.2 V - 55 C + 125 C SMD/SMT SC-79-2 BAR88 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies BAR 63-06 E6327
Infineon Technologies PIN Diodes Silicon PIN Diodes 5.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.3 pF 1 Ohms 100 mA 1.2 V - 55 C + 125 C 3 GHz 30 GHz SMD/SMT SOT-23-3 BAR63 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies BAR 65-02V H6327
Infineon Technologies PIN Diodes RF DIODE 4.660In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 V 100 mA 930 mV - 55 C + 125 C SMD/SMT SC79-2 BAR65 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies BAR 65-03W E6327
Infineon Technologies PIN Diodes Silicon PIN Diode 30V 100mA 7.752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 V 0.8 pF 900 mOhms 100 mA 1 V - 55 C + 125 C 30 MHz 300 MHz SMD/SMT SOD-323-2 BAR65 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODE 110In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BAR50 AEC-Q100 Reel, Cut Tape
Infineon Technologies PIN Diodes PIN 50 V 100 mA 1.059In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-323-2 BAR63 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODE 4.486In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-323-3 BAR63 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes Silicon PIN Diodes 4.055In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-23-3 BAR63 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODE 5.152In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BAR63 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes RF DIODE 22.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-523-2 BAR64 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes Silicon PIN Diode 150V 100mA 789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOD-323-2 BAR64 AEC-Q100 Reel, Cut Tape, MouseReel