Bridge Rectifiers

 Bridge Rectifiers
Bridge Rectifiers are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many bridge rectifier manufacturers including Comchip Technology, Diodes Inc., IXYS, Micro Commercial Components (MCC), onsemi, Shindengen, Vishay & more.
More...

Please view our selection of bridge rectifiers below.
Results: 5.239
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Vishay Semiconductors Bridge Rectifiers 1600 Volt 130 Amp 25In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount INT-A-PAK 1.6 kV 1.63 V 1.18 kA - 40 C + 150 C 94 mm 35 mm 30 mm Bulk
onsemi Bridge Rectifiers 6A Bridge Rectifier 3.635In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 100 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6B Tube
Panjit Bridge Rectifiers 25A 1000V standard bridge 1.524In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 25 A 1 kV 1.05 V 700 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 6A 1000V low vf bridge 3.264In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 6 A 1 kV 1.05 V 160 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Diodes Incorporated Bridge Rectifiers 1A 1000Vrrm 50Ifsm 16.704In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Bridge Rectifiers RECT 800V 1A SM BRIDGE 5.696In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay General Semiconductor Bridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM 6.146In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay General Semiconductor Bridge Rectifiers 1.5 Amp 600 Volt 4.912In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 600 V 1 V 50 A - 40 C + 125 C 9.86 mm 8.84 mm 5.6 mm B380 Bulk
Vishay General Semiconductor Bridge Rectifiers 600 Volt 20 Amp 240 Amp IFSM 1.209In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 20 A 600 V 1 V 240 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Panjit Bridge Rectifiers KBJ package, 25A/1000V standard bridge 1.625In Stock
Min.: 1
Mult.: 1

Tube
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 200 Volt 8.432In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 200 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Panjit Bridge Rectifiers KBJ package, 10A/1000V standard bridge 3.353In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 10 A 1 kV 1.1 V 170 A - 55 C + 150 C Tube
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 200 Volt 4.298In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 200 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 15 Amps 600 Volts 1.302In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad GSIB-5S 3.6 A 600 V 400 A - 55 C + 150 C 30 mm 3.6 mm 20 mm Tube
Vishay General Semiconductor Bridge Rectifiers 25A,800V,SINGLE INLINE BRIDGE 779In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S 3.5 A 800 V 1 V 350 A - 55 C + 150 C 20 mm 4.6 mm 30 mm
Diotec Semiconductor Bridge Rectifiers 750In Stock
Min.: 1
Mult.: 1

Diodes Incorporated MSB40J-13
Diodes Incorporated Bridge Rectifiers Standard Bridge MSBL T&R 2.5K 4.478In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single Phase Bridge SMD/SMT SMD/SMT MSBL-4 4 A 600 V 1.1 V 110 A - 55 C + 150 C 6.6 mm 7.3 mm 1.4 mm Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 200V 25A Glass Pass. Bridge Rectifier 977In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 200 V 1.1 V 300 A - 55 C + 125 C DFB2520 Tube
Vishay General Semiconductor Bridge Rectifiers 25 Amp 800 Volt 2.567In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad BU 800 V 1.05 V 300 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU2508 Tube
Vishay General Semiconductor Bridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM 10.677In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 500 mA 400 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier 14.879In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
IXYS Bridge Rectifiers 82 Amps 800V 327In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount PWS-D 800 V 1.6 V 750 A - 40 C + 150 C 72 mm 42 mm 30 mm VUO82 Bulk
NXP Semiconductors Bridge Rectifiers TEA2208T/1 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TEA2208T Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 1200 Volt 25 Amp 448In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W 1.2 kV 1.1 V 420 A - 55 C + 150 C 28.8 mm 28.8 mm 7.62 mm VS-GBPC Bulk
onsemi Bridge Rectifiers 1KV 25A Glass Pass. Bridge Rectifier 3.771In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 1 kV 1.1 V 300 A - 55 C + 125 C DFB25100 Tube