Bourns Bridge Rectifiers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Bourns Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier 10.663In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad 4 A 800 V 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier 16.521In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 2 A 1 kV 940 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 60V 1A SMD MBS Bridge Rectifier 16.629In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 1 A 60 V 600 mV 30 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier 19.646In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 2 A 800 V 940 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier 15.337In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 200V 1A SMD MBLS Brdge Rectifier 25.952In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 1 A 200 V 950 mV 30 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier 8.162In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad 4 A 800 V 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 600V 4A SMD DFS Bridge Rectifier 7.198In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad 4 A 600 V 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 600V 4A SMD DFS Bridge Rectifier 13.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad 4 A 600 V 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier 16.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 4 A 1 kV 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier 9.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad 4 A 1 kV 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 100V 1A SMD MBS Bridge Rectifier 18.105In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 1 A 100 V 750 mV 30 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 40V 2A SMD MBS Bridge Rectifier 27.257In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 40 V 490 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 60V 2A SMD MBS Bridge Rectifier 18.646In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 2 A 60 V 500 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 1A SMD MBLS Brdge Rectifier 13.779In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Single Phase Bridge SMD/SMT Solder Pad 1 A 800 V 950 mV 30 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 600V 2A SMD MBLS Brdge Rectifier 10.785In Stock
15.000Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 600 V 940 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier 11.543In Stock
15.000Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 2 A 800 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers DIO BR VRRM 1000V 1A MMBL 13" REEL 24.087In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad DFN-3538-4 1 A 900 mV 30 A - 55 C + 150 C 3.8 mm 3.5 mm 1.15 mm CD-MMBL110S Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 100V 2A SMD MBS Bridge Rectifier 1.017In Stock
35.000Expected 17/08/2026
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 100 V 750 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 600V 1A SMD MBLS Brdge Rectifier 10.822In Stock
15.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 1 A 600 V 950 mV 30 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 1A SMD MBLS Brdge Rectifier 4.985In Stock
15.000Expected 05/08/2026
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 1 A 1 kV 920 mV 45 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers DIO BR VRRM 1000V 1A MMBL 7" REEL 3.111In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Single Phase Bridge SMD/SMT Solder Pad DFN-3538-4 1 A 900 mV 30 A - 55 C + 150 C 3.8 mm 3.5 mm 1.15 mm CD-MMBL110S Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 1A SMD MBLS Brdge Rectifier
74.967On Order
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 1 A 1 kV 950 mV 30 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 40V 1A SMD MBS Bridge Rectifier Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 1 A 40 V 490 mV 30 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 60V 2A SMD MBS Bridge Rectifier Non-Stocked Lead-Time 20 Weeks
Min.: 15.000
Mult.: 5.000
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad 2 A 60 V 600 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel