Hyperfast Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Central Semiconductor Rectifiers Hyperfast Recovery 1.0 Amp 400V 20ns 3.323In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SMAFL 400 V 1 A Hyper Fast Recovery Rectifier Single 1.1 V 30 A 1 A 20 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 25ns Hyperfast Rec 5.0 Amp 600V 16.165In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC 600 V 5 A Hyper Fast Recovery Rectifier Single 1.55 V 100 A 1 uA 20 ns - 65 C + 175 C Reel, Cut Tape, MouseReel