US2MA Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers HER SMA GPPN 1.5A 1 000V 30.972In Stock
Min.: 1
Mult.: 1
Reel: 7.500
SMD/SMT DO-214AC-2 1 kV 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2MA AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Rectifiers 1000V 1.5A High Efficiency Rectifier 9.076In Stock
37.500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 1 kV 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2MA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A Ultra Fast Recovery Rectifiers 12.993In Stock
20.000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 1 kV 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C US2MA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

US2MA Reel, Cut Tape