US2FA Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1.5A 300V High Effic Rectifier 12.600In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 300 V 1.5 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 50 ns - 55 C + 150 C US2FA Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 3 00V 15.000Factory Stock Available
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT DO-214AC-2 300 V 1.5 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 50 ns - 55 C + 150 C US2FA AEC-Q101 Reel