STTH812 Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2.862In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 1200 V Diode 3.423In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2.294In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Rectifiers high voltage diode 1.498In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube