STTH2002 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1.282In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 20 A Ultra Fast Recovery Rectifiers Single 1.15 V 175 A 10 uA 40 ns + 175 C STTH2002 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.287In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 200 V 20 A Ultra Fast Recovery Rectifiers Single 1.15 V 175 A 10 uA 40 ns + 175 C STTH2002 Reel, Cut Tape, MouseReel