STPS5H100 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 5.0 Amp 100 Volt 3.321In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 850 mV 75 A 3.5 uA - 65 C + 175 C STPS5H100 Tube
STMicroelectronics Schottky Diodes & Rectifiers 5.0 Amp 100 Volt 6.025In Stock
2.300Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 850 mV 75 A 3.5 uA - 65 C + 175 C STPS5H100 Reel, Cut Tape, MouseReel