E Series Current Regulator Diodes

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semitec Current Regulator Diodes 100V 4.5mA 722In Stock
2.000Expected 11/05/2026
Min.: 1
Mult.: 1

4.5 mA 3.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .70mA 2.836In Stock
Min.: 1
Mult.: 1

700 uA 1.4 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 8.2mA 978In Stock
Min.: 1
Mult.: 1

8.2 mA 3.1 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .10mA 692In Stock
Min.: 1
Mult.: 1

100 uA 500 mV 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 1mA 2.122In Stock
Min.: 1
Mult.: 1

1 mA 1.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 10mA 240In Stock
1.500On Order
Min.: 1
Mult.: 1

10 mA 3.5 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 12mA 479In Stock
Min.: 1
Mult.: 1

12 mA 3.8 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 1.5mA 1.054In Stock
Min.: 1
Mult.: 1

1.5 mA 2 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 15mA 254In Stock
Min.: 1
Mult.: 1

15 mA 4.3 V 25 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 2mA 668In Stock
Min.: 1
Mult.: 1

2 mA 2.3 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 2.7mA 534In Stock
Min.: 1
Mult.: 1

2.7 mA 2.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .30mA 268In Stock
Min.: 1
Mult.: 1

300 uA 800 mV 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 3.5mA 1.341In Stock
Min.: 1
Mult.: 1

3.5 mA 3.2 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .50mA 487In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1

500 uA 1.1 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 5.6mA 519In Stock
500Expected 15/05/2026
Min.: 1
Mult.: 1

5.6 mA 4.5 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 18mA
1.000Expected 15/05/2026
Min.: 1
Mult.: 1

18 mA 4.6 V 25 V Through Hole - 30 C + 150 C E Bulk