SS26FL Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Schottky Diodes & Rectifiers 60V, 1A Schottky Barrier Rectifier 73.218In Stock
30.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 60 V 700 mV 50 A 40 uA - 55 C + 125 C SS26FL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 2A SCHOTTKY BARRIER 7.363In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DO-221AC-2 Single Si 2 A 60 V 700 mV 100 uA SS26FL Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 60V 2A,DO-221AC 9.944In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT DO-221AC-2 Single Si 2 A 60 V 580 mV 75 A 100 uA - 55 C + 150 C SS26FLQ Reel, Cut Tape