Diotec Semiconductor EA/EG/ER/EM/ES Series Rectifiers

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 1A, 150C 11.285In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 200V, 1A, 175C 6.318In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 25 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 1000V, 1A, 175C 8.149In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 1 kV 1 A Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 75 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 200V, 0.5A, 175C 2.428In Stock
2.500Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 200 V 500 mA Fast Recovery Rectifiers Single 1.25 V 8.5 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 400V, 0.5A, 175C 5.610In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 400 V 500 mA Fast Recovery Rectifiers Single 1.35 V 8.5 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, DO-41, 1600V, 1A 12.445In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C EA/EG/ER/EM/ES Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-41, 1800V, 1A 8.573In Stock
5.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 1.8 kV 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C EA/EG/ER/EM/ES Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-41, 2000V, 1A 8.928In Stock
5.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 2 kV 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C EA/EG/ER/EM/ES Ammo Pack
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 600V, 1A, 150C 12.905In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 400V, 2A, 150C 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 1000V, 2A, 150C 2.600In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 1 kV 2 A Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 600V, 3A, 150C 4.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 600 V 3 A Fast Recovery Rectifiers Single 1.7 V 100 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SOD-123FL, 600V, 1A, 150C, AEC-Q101 2.562In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 600 V 1 A Standard Recovery Rectifier Single 1.7 V 25 A 35 ns - 50 C + 150 C EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 600V, 1A, 150C 9.011In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 600V, 1A, 150C, AEC-Q101 7.450In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 200V, 2A, 150C 7.303In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 200 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 600V, 2A, 150C 4.494In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 600 V 2 A Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 200V, 3A, 150C 2.328In Stock
3.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 200 V 3 A Fast Recovery Rectifiers Single 900 mV 115 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 1000V, 1A, 175C 1.544In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 1 kV 1 A Fast Recovery Rectifiers Single 1.8 V 25 A 3 uA 75 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 50V, 1A, 175C 1.150In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 50 V 1 A Fast Recovery Rectifiers Single 1.25 V 25 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 100V, 1A, 175C 4.669In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 100 V 1 A Fast Recovery Rectifiers Single 1.25 V 25 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 600V, 1A, 175C 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 600 V 1 A Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 75 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 100V, 0.5A, 175C 7.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 100 V 500 mA Fast Recovery Rectifiers Single 1.25 V 8.5 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, DO-41, 1600V, 1A, AEC-Q101 4.527In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C EA/EG/ER/EM/ES AEC-Q101 Ammo Pack
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 50V, 1A, 150C 7.132In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 50 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel