IQS550BLQNR

Azoteq
957-IQS550-BL-QNR
IQS550BLQNR

Mfr.:

Description:
Touch Screen Controllers 150 CH Touchpad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,75 kr. 17,75 kr.
16,93 kr. 169,30 kr.
15,29 kr. 382,25 kr.
14,70 kr. 1.470,00 kr.
13,50 kr. 6.750,00 kr.
11,94 kr. 11.940,00 kr.
Full Reel (Order in multiples of 2500)
11,49 kr. 28.725,00 kr.
11,26 kr. 56.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Screen Controllers
RoHS:  
IQS550
SMD/SMT
QFN-48
Reel
Cut Tape
MouseReel
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Tradename: ProxSense
Unit Weight: 150,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

IQS550-B000 Trackpad / Touchscreen Controller

Azoteq IQS550-B000 Trackpad / Touchscreen Controller is a projected capacitive controller with proximity, touch, snap, trackpad outputs, and gestures. This 150-channel input device features a signal-to-noise ratio and automatic tuning of electrodes. Low-power proximity detection allows extreme low-power operation. Azoteq IQS550-B000 Trackpad / Touchscreen Controller features a 3584 x 2304 resolution, 100Hz+ report rate, and I2C communications interface. Ideal applications include remote control trackpads, appliances, navigation devices, POS terminals, and more.