Audio D/A Converter ICs

 Audio D/A Converter ICs
Audio D/A Converter ICs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many audio A/D converter IC manufacturers including Analog Devices, Asahi Kasei Microdevices (AKM), Cirrus Logic, ESS Technology, Texas Instruments  & more. Please view our large selection of audio D/A converter ICs below.
Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
ESS Technology Audio D/A Converter ICs Sabre 2V RMS 32bit stereo DAC with line drivers 137In Stock
Min.: 1
Mult.: 1

I2C, SPI QFN-28 2 Output SMD/SMT Tray


Cirrus Logic Audio D/A Converter ICs Ultra Low Power DAC 122In Stock
Min.: 1
Mult.: 1

QFN-32 WM8918 SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC ALT 595-P ALT 595-PCM1754DBQ 1.041In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192 kHz Stere o Audio DAC A 595-P A 595-PCM1794ADBR 100In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1794A - 25 C + 85 C SMD/SMT Tube
Analog Devices Audio D/A Converter ICs IC, MONO 16-BIT AUDIO DAC 24In Stock
Min.: 1
Mult.: 1

1 Converter Serial 16 bit SOIC-16 1 Output AD1856 - 25 C + 70 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC 46In Stock
Min.: 1
Mult.: 1

2 Converter 200 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 132 dB 4.75 V 5.25 V PCM1794 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC ALT 595-P ALT 595-PCM1754DBQR 1.501In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1791ADBR 183In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1791A - 25 C + 85 C SMD/SMT Tube
Nuvoton Audio D/A Converter ICs Stereo audio DAC for consumer market 350In Stock
Min.: 1
Mult.: 1

2 Converter I2S 24 bit QFN-32 2 Output 94 dB 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tray
ESS Technology Audio D/A Converter ICs Sabre 32 2V rms Integrated Stereo QUAD DAC /HPA/Switch 6In Stock
Min.: 1
Mult.: 1

4 Converter I2C 32 bit QFN-40 4 Output 1.8 V, 3.3 V 1.8 V, 3.3 V ES9218 SMD/SMT Bulk
ESS Technology Audio D/A Converter ICs Sabre 2 channel ADC 151In Stock
Min.: 1
Mult.: 1

2 Converter I2C, SPI 32 bit QFN-40 11 Output 1.2 V 1.2 V - 20 C + 85 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs 24-bit 192kHz 6ch De lta-Sig Audio DAC A A 595-PCM1602APTR 238In Stock
Min.: 1
Mult.: 1

6 Converter 192 kHz Serial (5-Wire) 24 bit LQFP-48 6 Output 105 dB 4.5 V 5.5 V PCM1602A - 25 C + 85 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs PCM1798 24-Bit 192kH z Audio DAC ALT 595 ALT 595-PCM1798DB 329In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 123 dB 4.75 V 5.25 V PCM1798 - 25 C + 85 C SMD/SMT Tube
Cirrus Logic Audio D/A Converter ICs 130dB 32-bit Hi-Perf DAC w/HP Drvr ImpDe 145In Stock
Min.: 1
Mult.: 1

2 Converter I2C 32 bit QFN-40 2 Output 1.66 V 1.94 V CS4313 - 10 C + 70 C SMD/SMT Tray
Asahi Kasei Microdevices Audio D/A Converter ICs Mono HP DAC for TWS, Low power, THD+N = -101dB 4.881In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Converter I2C 32 bit CSP-32 1 Output 109 dB 1.8 V 1.8 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs High Performance 16 chnl Audio DAC 597In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 Converter SPI 24 bit LQFP-80 16 Output 3.3 V 3.3 V ADAU1966A - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs High Performance 12 chnl Audio DAC 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Converter 192 kHz SPI 24 bit LQFP-80 12 Output 2.5 V, 3.3 V 2.5 V, 3.3 V ADAU1962A - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs 8 CH DAC w/on chip PLL 744In Stock
Min.: 1
Mult.: 1

8 Converter 192 kHz SPI 24 bit LQFP-48 8 Output 108 dB 3 V 3.6 V AD1934 - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1793DBR 224In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1793 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 98DB SNR STEREO USB2 .0 FS DAC A 595-PCM A 595-PCM2705CDBR 143In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz USB 16 bit SSOP-28 2 Output 0 dB 3.3 V, 5 V 3.3 V, 5 V PCM2705C - 25 C + 85 C SMD/SMT Bulk
Analog Devices Audio D/A Converter ICs IC, MONO 16-BIT AUDIO DAC 47In Stock
Min.: 1
Mult.: 1

1 Converter 12.5 MS/s PCM 16 bit SOIC-16 2 Output 110 dB 5 V 5 V AD1851 - 5 C + 70 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp 475In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz Serial (3-Wire) 24 bit VQFNP-20 2 Output 98 dB 1.6 V 3.6 V PCM1773 0 C + 70 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1791DBR 188In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V DSD1791 - 25 C + 85 C SMD/SMT Tube
Cirrus Logic Audio D/A Converter ICs 2 channel DAC 70In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 I2C, SPI 32 bit QFN-48 2 Output 1.8 V 3.3 V CS4302 - 40 C + 85 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio D/A Converter ICs 4 channel DAC 70In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Converter 768 kHz I2C, SPI 32 bit QFN-48 4 Output 1.14 V 3.63 V CS4304 - 40 C + 85 C SMD/SMT Reel, Cut Tape