MouseReel Audio D/A Converter ICs

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
ESS Technology Audio D/A Converter ICs Sabre 32 Reference Stereo low power audiophile DAC w/DOP 1.280In Stock
Min.: 1
Mult.: 1
: 3.000

2 Converter I2C 32 bit QFN-30 1.8 V, 3.3 V 1.8 V, 3.3 V ES9038 - 20 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC A 5 A 595-PCM4104PFBR 3.001In Stock
Min.: 1
Mult.: 1
: 250

4 Converter 192 kHz SPI 24 bit TQFP-48 4 Output 118 dB 4.75 V 5.25 V PCM4104 - 10 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng AdvSegment Ster DAC A 595-PCM1792ADB 1.933In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1792A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC A 5 A 595-PCM4104PFBT 8.382In Stock
Min.: 1
Mult.: 1
: 2.000

4 Converter 192 kHz SPI 24 bit TQFP-48 4 Output 118 dB 4.75 V 5.25 V PCM4104 - 10 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC A 595-PCM5100APW 14.792In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 384 kHz PCM 32 bit TSSOP-20 2 Output 100 dB 1.8 V, 3.3 V 1.8 V, 3.3 V PCM5100A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ESS Technology Audio D/A Converter ICs Sabre 32 Ultra Stereo low power audiophile DAC 639In Stock
Min.: 1
Mult.: 1
: 3.000

2 Converter I2C 32 bit QFN-28 1.8 V 3.3 V ES9016 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath 106 dB Audio Stereo DAC A 595-PCM5101APW 2.291In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 384 kHz 32 bit TSSOP-20 2 Output 106 dB PCM5101A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Low-Pwr audio DAC A 595-V320DAC3101IRHBR A 595-V320DAC3101IRHBR 683In Stock
Min.: 1
Mult.: 1
: 250

2 Converter 192 kHz I2C 32 bit VQFN-32 4 Output 95 dB TLV320DAC3101 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24B 192kHz Audio DAC A 595-PCM1789PW A 5 A 595-PCM1789PW 4.076In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 192 kHz I2C, SPI 24 bit TSSOP-24 2 Output 113 dB 4.5 V 5.5 V PCM1789 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc A 595-V32 A 595-V320DAC3120IRHBT 2.062In Stock
Min.: 1
Mult.: 1
: 3.000

1 Converter 192 kHz I2C 32 bit VQFN-32 2 Output 95 dB TLV320DAC3120 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1793DB 2.812In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1793 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 10 6dB Audio Stereo DA A 595-PCM5121PW 1.756In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 106 dB PCM5121 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS 114/108dB Aud St Diff-Output DAC A A 595-PCM5242RHBR 414In Stock
Min.: 1
Mult.: 1
: 250

384 kHz I2C, SPI 32 bit VQFN-32 2 Output 114 dB 1.8 V 3.3 V PCM5242 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Lo-Pwr Stereo DAC A 595-TLV320DAC32IRHBT A 595-TLV320DAC32IRHBT 2.295In Stock
Min.: 1
Mult.: 1
: 3.000

2 Converter 96 kHz I2C 24 bit VQFN-32 4 Output 95 dB 1.1 V, 2.7 V 3.6 V TLV320DAC32 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc A 595-V32 A 595-V320DAC3120IRHBR 894In Stock
Min.: 1
Mult.: 1
: 250

1 Converter 192 kHz I2C 32 bit VQFN-32 2 Output 95 dB 1.1 V 5.5 V TLV320DAC3120 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs IC, +5V 16-BIT DAC IC 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

2 Converter Serial 16 bit SOIC-16 2 Output 95 dB 4.75 V 5.25 V AD1866 - 35 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ESS Technology Audio D/A Converter ICs Sabre 32 Reference Stereo low power audiophile DAC 897In Stock
Min.: 1
Mult.: 1
: 3.000

2 Converter I2C 32 bit QFN-28 1.8 V, 3.3 V 1.8 V, 3.3 V ES9018 SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs DAC Gen3 32bit 192kHz 108dB 8ch SCDF 1.188In Stock
Min.: 1
Mult.: 1
: 1.000

1 Converter 192 kHz I2C, SPI 32 bit QFN-32 8 Output 108 dB 3.3 V 3.3 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Audio D/A Converter ICs 32-bit, 768 kHz Sampling Stereo Audio D/A Converter 2.919In Stock
Min.: 1
Mult.: 1
: 1.000

1 Converter 2-Wire Interface 32 bit HTQFP-64 2 Output 126 dB 4.5 V 5.5 V - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs IC, 16-BIT AUDIO DAC IC 221In Stock
Min.: 1
Mult.: 1
: 250

1 Converter 12.5 MS/s PCM 16 bit SOIC-16 2 Output 110 dB 5 V 5 V AD1851 - 5 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC ALT 595-P ALT 595-PCM1754DBQR 1.474In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs AC 106dB SNR Stereo DAC 998In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB - 300 mV 6.5 V PCM1753 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs Mono HP DAC for TWS, Low power, THD+N = -101dB 4.881In Stock
Min.: 1
Mult.: 1
: 5.000

1 Converter I2C 32 bit CSP-32 1 Output 109 dB 1.8 V 1.8 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs DAC Gen3 32bit 192kHz 115dB 4ch DAC DSD SCDF 4.010In Stock
Min.: 1
Mult.: 1
: 1.000

1 Converter 768 kHz PCM 32 bit QFN-32 4 Output 115 dB 3.3 V 3.3 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192 kHz Stere o Audio DAC A 595-P A 595-PCM1794ADB 1.971In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1794A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel