ADAU1452 Series Audio DSPs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 241In Stock
Min.: 1
Mult.: 1

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Tray SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1.876In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 546In Stock
Min.: 1
Mult.: 1

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor 772In Stock
Min.: 1
Mult.: 1

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 75 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 75 mA Reel SMD/SMT AEC-Q100