Texas Instruments Special Purpose Amplifiers

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Varia 550In Stock
1.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB 544In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2-Channel Variable G ain Amplifier A 595 A 595-VCA2615RGZR 210In Stock
Min.: 1
Mult.: 1
Reel: 250

VCA2615 VGA 2 Channel 100 V/us 50 mV 5.25 V 4.75 V 70 mA - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers Fully Intg 8-CH VTG Controlled Amp 80In Stock
Min.: 1
Mult.: 1

VCA5807 VGA 8 Channel 5.5 V 3.15 V - 40 C + 85 C SMD/SMT HTQFP-100 Tray
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 1.208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 3.335In Stock
Min.: 1
Mult.: 1
Reel: 4.500

LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQ/NOPB 303In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6518 VGA 1 Channel 760 V/us 40 dB 10 uA 40 mV 5.25 V 4.75 V 225 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl PortHi Out Crnt VDSL2 Line Driver A A 595-OPA2670IRGVR 447In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2670 Special Purpose Amplifiers 1 Channel 5 kV/us 56 dB 700 mA 34 uA 2 mV 12.6 V 5.5 V 30.5 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp ALT 595-PG ALT 595-PGA112AIDGST 243In Stock
Min.: 1
Mult.: 1
Reel: 250

PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp A 595-PGA1 A 595-PGA113AIDGSR 445In Stock
Min.: 1
Mult.: 1
Reel: 250

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA116AIPWR 116In Stock
Min.: 1
Mult.: 1

PGA116 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Tube

Texas Instruments Special Purpose Amplifiers 70-MHz Programmable- Gain Dual 40In Stock
Min.: 1
Mult.: 1

THS7002 VGA 2 Channel 100 MHz 85 V/us 80 dB 3 uA 7 mV 32 V 9 V 5.5 mA - 40 C + 85 C SMD/SMT HTSSOP-28 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102ID 1.106In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810IDR 16In Stock
150Expected 26/02/2026
Min.: 1
Mult.: 1

VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 5.5 V 4 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDR A 59 A 595-VCA820IDR 86In Stock
Min.: 1
Mult.: 1

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDGSR A A 595-VCA820IDGSR 189In Stock
Min.: 1
Mult.: 1
Reel: 250

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB >40dB Adjust Rng Linear Vari Gain Amp A 595-VCA821IDR 53In Stock
Min.: 1
Mult.: 1

VCA821 VGA 1 Channel 320 MHz 2.5 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain A 595-VCA822IDR 209In Stock
Min.: 1
Mult.: 1

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain 22In Stock
250Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 250

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Ra nge Amp A 595-VCA82 A 595-VCA824IDR 150In Stock
Min.: 1
Mult.: 1

VCA824 VGA 1 Channel 2.5 kV/us 65 dB 90 mA 25 uA 17 mV 12 V 8 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers Wdbd Lo Pwr Linear - in-dB Var Gain Amp A 926-LMH6502MAX/NOPB 108In Stock
Min.: 1
Mult.: 1

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Variab 107In Stock
Min.: 1
Mult.: 1

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Special Purpose Amplifiers WDBD LO PWR LINEAR - IN-DB VAR GAIN AMP A 926-LMH6503MAX/NOPB 196In Stock
Min.: 1
Mult.: 1

LMH6503 VGA 1 Channel 1.8 kV/us - 67 dB 20 uA 370 mV 12 V 5 V 37 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MTX/NOPB 58In Stock
188Expected 16/02/2026
Min.: 1
Mult.: 1

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Special Purpose Amplifiers Variable Gain Amp A 926-LMH6505MAX/NOPB A 926-LMH6505MAX/NOPB 14In Stock
190Expected 16/04/2026
Min.: 1
Mult.: 1

LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube