OPA2670IRGVT

Texas Instruments
595-OPA2670IRGVT
OPA2670IRGVT

Mfr.:

Description:
Special Purpose Amplifiers Sgl PortHi Out Crnt VDSL2 Line Driver A A 595-OPA2670IRGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,50 kr. 33,50 kr.
25,51 kr. 255,10 kr.
23,57 kr. 589,25 kr.
21,41 kr. 2.141,00 kr.
Full Reel (Order in multiples of 250)
20,29 kr. 5.072,50 kr.
19,40 kr. 9.700,00 kr.
18,80 kr. 18.800,00 kr.
18,58 kr. 46.450,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
OPA2670
Special Purpose Amplifiers
1 Channel
5 kV/us
56 dB
700 mA
34 uA
2 mV
12.6 V
5.5 V
30.5 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 420 MHz
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Maximum Input Resistance: 60 Ohms
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.8 V
Unit Weight: 24,100 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPA2670 VSDL2 Line Driver with Power Control

Texas Instruments OPA2670 VSDL2 line driver with power control provides the high output current and low distortion required in emerging xDSL and Power Line Modem driver applications. Operating on a single +12V supply, the TI OPA2670 VSDL2 line driver consumes a low 30.5mA quiescent current to deliver a very high 700mA output current. This output current on the TI OPA2670 supports even the most demanding xDSL requirements with greater than 450mA minimum output current (+25°C minimum value) with low harmonic distortion. Differential driver applications deliver less than –71dBc distortion at the peak upstream power levels of full-rate ADSL. The high 320MHz bandwidth also supports the most demanding VDSL2 line driver requirements. Power control features are included to allow system power to be minimized.