Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 226In Stock
Min.: 1
Mult.: 1

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers low Cost VGA 1.299In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 39.532In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 7.505In Stock
Min.: 1
Mult.: 1

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Special Purpose Amplifiers TSSOP LF-1GHz, 45-dB VGA w/ AGC DETECTOR 1.639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8367 Variable Gain Amplifiers 1 Channel 500 MHz 27 uA 5.5 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP DUAL VGA 812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA116AIPW 13.192In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PGA116 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers SSOP VGA W/ LOW NOISE PREAMP 831In Stock
Min.: 1
Mult.: 1

AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SSOP-24 Tube
Microchip Technology Special Purpose Amplifiers 8-Chan. 12 MHz SPI 7.435In Stock
Min.: 1
Mult.: 1
Reel: 2.600

MCP6S28 PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 8-Chan. 12 MHz SPI 24.944In Stock
Min.: 1
Mult.: 1

MCP6S28 PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Special Purpose Amplifiers Zero Drift HV Progr. Gain Amp A 595-PGA2 A 595-PGA280AIPWR 2.617In Stock
Min.: 1
Mult.: 1

PGA280 PGA 4 Channel 6 MHz 1 V/us 140 dB 2 nA 15 uV 36 V 10 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-24 Tube

Microchip Technology Special Purpose Amplifiers 2-Chan. 10 MHz SPI 2.890In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCP6S93 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 1.338In Stock
Min.: 1
Mult.: 1

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 625 V/us 300 nA 18.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Waffle
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 3.164In Stock
Min.: 1
Mult.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers Dual VGA 1.471In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 456In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB >40dB Adjust Rng Linear Vari Gain Amp 195In Stock
Min.: 1
Mult.: 1
Reel: 250

VCA821 VGA 1 Channel 320 MHz 2.5 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 6.982In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 552In Stock
Min.: 1
Mult.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 4.694In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 2-Chan. 12 MHz SPI 8.419In Stock
Min.: 1
Mult.: 1

PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT MSOP-8 Tube
Microchip Technology Special Purpose Amplifiers 6-Chan. 12 MHz SPI 3.553In Stock
Min.: 1
Mult.: 1

MCP6S26 PGA 6 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range 320In Stock
Min.: 1
Mult.: 1

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. 551In Stock
Min.: 1
Mult.: 1

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 731In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel