Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology,  Microchip, onsemi, STMicroelectronics, Texas Instruments & more. Please view our selection of operational amplifiers below.
Results: 8.465
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Operational Amplifiers - Op Amps Dual 25MHz, 600V/ s Op Amps 1.944In Stock
Min.: 1
Mult.: 1

2 Channel 25 MHz 600 V/us 200 uV 120 nA 36 V 5 V 2 mA 30 mA 97 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1358 Tube
Analog Devices Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp 3.062In Stock
Min.: 1
Mult.: 1

1 Channel 24 MHz 24 V/us 330 uV 3 pA 140 V 9.5 V 2.7 mA 50 mA 125 dB 14 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 85 C LTC6090 Tube

Texas Instruments Operational Amplifiers - Op Amps SoundPlus Low-Power Low-Noise High-Pe A A 595-OPA1692IDGKR 57.313In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.1 MHz 23 V/us 1 mV 550 nA 36 V 3.5 V 650 uA 75 mA 140 dB 4.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA1692 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 36-V 10-MHz lo A A 595-OPA2172QDGKQ1 8.816In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IDR 6.934In Stock
Min.: 1
Mult.: 1

4 Channel 550 kHz 200 mV/us 10 uV 350 pA 36 V 4.5 V 100 uA 30 mA 140 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 40-V 4.5-MHz lo w-power operation 11.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 560 uA 75 mA 130 dB 10.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 4.5-MHz low-pow 8.456In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 75 mA 75 dB 10.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise A 595 -TLC2274IDR A 595-TLC2274IDR 11.920In Stock
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274 Tube

Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CDGKR 46.158In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 5-MHz 15- V/ s slew rate R 44.957In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 5 MHz 15 V/us 330 uV 2 pA 5.5 V 1.8 V 330 uA 50 mA 96 dB 20 nV/sqrt Hz WQFN-16 SMD/SMT Shutdown - 40 C + 125 C TLV9054 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 4.5-MHz lo w-power operation 49.172In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 125 dB 10.8 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9152 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 1-MHz lo w-power operation 140.162In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 3 V/us 500 uV 10 pA 40 V 4.5 V 150 uA 60 mA 110 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9301 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 8-MHz RR 19.226In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 8 MHz 6.5 V/us 300 uV 5 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV914A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 8.681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 10 V/us 6 mV 1 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MAX4234 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B 17.461In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4477 Tube
Texas Instruments Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV842MAX/NOPB A 926-LMV842MAX/NOPB 6.296In Stock
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low power quad op-amps with low input bias current 110.816In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 92.561In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6002 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 18.337In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 6 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual, 3 MHz Gen Purpose Op-Amp with EMI Filter 159.966In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 90 dB 17 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP 17.389In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Tube
Analog Devices Operational Amplifiers - Op Amps 36 V, Low Noise, Zero Drift Op Amp 9.663In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 5 MHz 1.8 V/us 4 uV 100 pA 36 V 4.5 V 4.5 mA 36 mA 160 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps uP, Over-The-Top SOT-23, R2R In & Out Op 5.577In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 200 kHz 70 mV/us 950 uV 8 nA 18 V 2.2 V 40 uA 40 mA 100 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LT1782 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp 5.078In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1.7 V/us 500 nV 4.5 nA 36 V 4.75 V 1.55 mA 31 mA 150 dB 9 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C LTC2058 Tube
Texas Instruments Operational Amplifiers - Op Amps 36V Sng-Supply 10MHz Op Amp A 595-OPA172 A 595-OPA172IDCKT 15.389In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA172 Reel, Cut Tape, MouseReel