Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 767In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8223 1 Channel 200 mV/us 25 nA 250 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 756In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8223 1 Channel 125 kHz 90 dB 12 nA 25 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 1.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8223 1 Channel 125 kHz 200 mV/us 90 dB 12 nA 25 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Channel FET Instrumentation Amp 445In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8224 2 Channel 1.5 MHz 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC In Amp with fixed Gain of 5 308In Stock
Min.: 1
Mult.: 1

AD8225 1 Channel 900 kHz 5 V/us 86 dB 1.2 nA 50 uV 18 V 2.3 V 1.05 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Precision InAmp 2.795In Stock
Min.: 1
Mult.: 1

AD8226 1 Channel 1.5 MHz 400 mV/us 120 dB 35 nA 100 uV 36 V 2.2 V 325 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Precision InAmp 2.898In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8226 1 Channel 1.5 MHz 400 mV/us 120 dB 35 nA 100 uV 36 V 2.2 V 325 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision InAmp 443In Stock
Min.: 1
Mult.: 1

AD8226 1 Channel 1.5 MHz 400 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Precision InAmp 3.841In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8226 1 Channel 1.5 MHz 400 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision InAmp 1.569In Stock
Min.: 1
Mult.: 1

AD8226 1 Channel 1.5 MHz 400 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Precision InAmp 470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8226 1 Channel 1.5 MHz 400 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 1.220In Stock
Min.: 1
Mult.: 1

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 5.350In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 1.741In Stock
Min.: 1
Mult.: 1

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 27 nA 200 uV 36 V 2.2 V 325 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers aowCostWideInputRangeInAmp G-5 435In Stock
Min.: 1
Mult.: 1

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 262In Stock
Min.: 1
Mult.: 1

AD8228 1 Channel 650 kHz 2.5 V/us 94 dB 1.5 nA 90 uV 18 V 2.3 V 850 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 147In Stock
Min.: 1
Mult.: 1

AD8228 1 Channel 650 kHz 2.5 V/us 114 dB 1.5 nA 90 uV 18 V 2.3 V 850 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp 4.363In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AD8231 1 Channel 110 dB 250 pA 15 uV 6 V 3 V 5 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp 2.998In Stock
3.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 1.500

AD8231 1 Channel 2.7 MHz 1.1 V/us 110 dB 500 pA 4 uV 6 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp 247In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8231 1 Channel 1.1 V/us 110 dB 250 pA 15 uV 6 V 3 V 5 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Micro Power CMOS InAmp 7.050In Stock
Min.: 1
Mult.: 1

AD8237 1 Channel 200 kHz 150 mV/us 114 dB 650 pA 30 uV 5.5 V 1.8 V 115 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Micro Power CMOS InAmp 2.395In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8237 1 Channel 200 kHz 150 mV/us 114 dB 250 pA 75 uV 5.5 V 1.8 V 115 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier 438In Stock
1.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

AD8251 1 Channel 10 MHz 30 V/us 98 dB 5 nA 200 uV 15 V 5 V 4.5 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 10, 100, 1000 iCMOS Programmable Gain Instrumentation Amplifier 289In Stock
1.200On Order
Min.: 1
Mult.: 1

AD8253 1 Channel 10 MHz 20 V/us 100 dB 50 nA 150 uV 30 V 10 V 4.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 10, 100, 1000 iCMOS Programmable Gain Instrumentation Amplifier 2.415In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8253 1 Channel 10 MHz 100 dB 5 nA 150 uV 34 V 10 V 5.3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel