Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp 41In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1789 1 Channel 60 kHz 26 mV/us 114 dB 19 nA 20 uV 36 V 2.2 V 67 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier
6.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

AD8221 1 Channel 825 kHz 2 V/us 130 dB 200 pA 60 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
2.500Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

LT1167 1 Channel 1.2 V/us 140 dB 50 pA 40 V 4.6 V 900 uA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128UA
5.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz G = 1, 2, 5, 10 iCMOS Programmable Gain Instrumentation Amplifier
5.350Expected 04/05/2026
Min.: 1
Mult.: 1

AD8250 1 Channel 10 MHz 25 V/us 98 dB 5 nA 200 uV 15 V 5 V 4.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp
6.000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

AD8421 1 Channel 10 MHz 140 dB 100 pA 25 uV 36 V 5 V 2.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Ultra Low Noise Precision In-Amp
1.835On Order
Min.: 1
Mult.: 1
Reel: 1.000

AD8429 1 Channel 15 MHz 22 V/us 140 dB 150 nA 50 uV 18 V 4 V 6.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1
1.625On Order
Min.: 1
Mult.: 1

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 60 uV 44 V 2.3 V 92 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier
1.577Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

AD8220 1 Channel 1.5 MHz 2 V/us 100 dB 10 pA 125 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier
2.004Expected 05/04/2026
Min.: 1
Mult.: 1

AD8221 1 Channel 825 kHz 2 V/us 130 dB 2 nA 70 uV 18 V 2.3 V 900 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Dual Precision InAmp
1.500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.500

AD8295 1 Channel 1.2 MHz 2.6 V/us 140 dB 200 pA 120 uV 18 V 2.3 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
942On Order
Min.: 1
Mult.: 1

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 15 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
350Expected 06/03/2026
Min.: 1
Mult.: 1

LT1920 1 Channel 1 MHz 1.2 V/us 140 dB 500 pA 30 uV 40 V 4.6 V 900 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 2.148In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp 398In Stock
350Expected 09/03/2026
Min.: 1
Mult.: 1

INA114 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDGKT
2.500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA821 1 Channel 30 kHz 2 V/us 140 dB 2 nA 35 uV 36 V 4.5 V 650 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Renesas / Intersil Instrumentation Amplifiers 5V Instr., Op-Amp Zero-Drift
2.396Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

ISL28633 1 Channel 800 mV/us 80 dB 400 pA 600 nV 3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hi Speed Programmable Gain In-Amp
1.400Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

AD8250 1 Channel 10 MHz 25 V/us 98 dB 5 nA 200 uV 15 V 5 V 4.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp
150Expected 08/06/2026
Min.: 1
Mult.: 1

AD8421 1 Channel 10 MHz 35 V/us 140 dB 500 pA 25 uV 36 V 5 V 2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Ultra Low Noise Precision In-Amp
661Expected 09/04/2026
Min.: 1
Mult.: 1

AD8429 1 Channel 15 MHz 22 V/us 140 dB 150 nA 50 uV 18 V 4 V 6.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA818IDR
373Expected 28/05/2026
Min.: 1
Mult.: 1

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 125 uV 36 V 2.7 V 350 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec InAmp w/Level Shift & Output Clamp
52Expected 30/03/2026
Min.: 1
Mult.: 1

LT6372 1 Channel 3.1 MHz 11 V/us 80 dB 100 pA 10 uV 35 V 4.75 V 2.75 mA - 40 C + 125 C SMD/SMT QFN-20 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai
300Expected 10/03/2026
Min.: 1
Mult.: 1

MAX4462H 1 Channel 25 kHz 250 mV/us 90 dB 100 pA 250 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR
14Expected 25/02/2026
Min.: 1
Mult.: 1

INA101 1 Channel 300 kHz 400 mV/us 106 dB 30 nA 25 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole TO-100-10 Tube

Analog Devices / Maxim Integrated Instrumentation Amplifiers Low-Power, Precision, Instrumentation Am 290.000Factory Stock Available
Min.: 5.000
Mult.: 5.000
Reel: 5.000

1 Channel 20 mV/us 100 dB 550 pA 100 uV 3.6 V 1.6 V 17 uA - 40 C + 125 C SMD/SMT WLP-6 Reel