Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Precision InAmp 1.456In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 1.947In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8223 1 Channel 125 kHz 200 mV/us 90 dB 12 nA 25 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 2.298In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8421 1 Channel 10 MHz 35 V/us 84 dB 1 nA 70 uV 36 V 5 V 2.3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp 797In Stock
Min.: 1
Mult.: 1

LT1789 1 Channel 60 kHz 26 mV/us 114 dB 19 nA 15 uV 36 V 2.2 V 67 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers SINGLE LO-NOISE LO-DRIFT 1.126In Stock
Min.: 1
Mult.: 1
Reel: 1.000

OP113 1 Channel 3.4 MHz 1.2 V/us 90 dB 650 nA 125 uV 36 V 4 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp ALT 595-INA118U 207In Stock
Min.: 1
Mult.: 1

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDGKR Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

INA821 1 Channel 4.7 MHz 2 V/us 92 dB 2 nA 35 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 938In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8228 1 Channel 650 kHz 120 dB 400 pA 90 uV 36 V 4.6 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 567In Stock
Min.: 1
Mult.: 1

LT1168 1 Channel 400 kHz 500 mV/us 140 dB 40 pA 15 uV 40 V 4.6 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA115AU/1K 148In Stock
Min.: 1
Mult.: 1

INA115 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube

Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126EA/2K5 1.272In Stock
Min.: 1
Mult.: 1
Reel: 250

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128U/2K5 545In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS ALT 595-INA2332 ALT 595-INA2332AIPWT 1.254In Stock
Min.: 1
Mult.: 1
Reel: 250

INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers PLC I DRIVER 2.546In Stock
Min.: 1
Mult.: 1

AD5749 1 Channel 55 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier 1.440In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8221 1 Channel 825 kHz 2 V/us 130 dB 200 pA 60 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Drift Instrumentation Amplifier 964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8230 1 Channel 2 V/us 110 dB 33 pA 10 uV 16 V 8 V 3.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers High Performance InAmp 2.170In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8422 1 Channel 2.2 MHz 800 mV/us 86 dB 1 nA 70 uV 36 V 4.6 V 300 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL 304In Stock
Min.: 1
Mult.: 1

1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT TSSOP-24 Tube
Analog Devices Instrumentation Amplifiers PGiA enabling SIL-universal PCTL modules 388In Stock
Min.: 1
Mult.: 1

2 Channel 2.3 MHz 1.9 V/us 138 dB 450 pA 3 uV 5.5 V 2.7 V 15.6 mA - 40 C + 105 C SMD/SMT LFCSP-28 Tray
Analog Devices Instrumentation Amplifiers PRECISION INSTRUMENT AMP 101In Stock
Min.: 1
Mult.: 1

AMP04 1 Channel 300 kHz 90 dB 30 nA 80 uV 30 V 5 V 750 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 416In Stock
Min.: 1
Mult.: 1

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126E/250 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers R/R CMOS Inst 1.279In Stock
Min.: 1
Mult.: 1
Reel: 250

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Ultra-Low Offset/Drift, Precision Instru 2.408In Stock
Min.: 1
Mult.: 1

MAX4208 1 Channel 7.5 kHz 80 mV/us 135 dB 1 pA 3 uV 5.5 V 2.85 V 3 mA - 40 C + 125 C SMD/SMT uMAX-8 Tube
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 10 v/v, I/O 2.611In Stock
Min.: 1
Mult.: 1

1 Channel 9 V/us 104 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube