Current Sense Amplifiers

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA212AIDCKR 2.373In Stock
Min.: 1
Mult.: 1
Reel: 250

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Hi/Lo-Side Bi-Dir 0- Drift Ser Crnt Shun A 595-INA213AIDCKT 14.266In Stock
9.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Hi/Lo-Side Bi-Dir 0- Drift Ser Crnt Shun A 595-INA213AIDCKR 6.685In Stock
Min.: 1
Mult.: 1
Reel: 250

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 8.619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Hi/Lo-Side Bi-Dir 0- Drift Ser Crnt Shun A 595-INA214AIDCKT 18.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Hi/Lo-Side Bi-Dir 0- Drift Ser Crnt Shun A 595-INA214AIDCKR 10.208In Stock
Min.: 1
Mult.: 1
Reel: 250

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Bi-Dir 0-Drift Ser C rnt Shunt Mon A 595 A 595-INA214AIRSWT 4.385In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA214BIDCKT 6.668In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA214BIDCKR 2.864In Stock
Min.: 1
Mult.: 1
Reel: 250

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 5.122In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A 595-INA2180A3IDGKT 4.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA2180 2 Channel 150 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 7.279In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA2181 2 Channel 350 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 796In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA2191 2 Channel 37 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA2191 2 Channel 27 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 0-Drift Bi-Dir Crnt Pwr Monitor A 595-IN A 595-INA219AIDCNT 4.184In Stock
15.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA219 100 uV 5.5 V 3 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BIDCNT 5.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA219 50 uV 5.5 V 3 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BIDCNR 4.574In Stock
Min.: 1
Mult.: 1
Reel: 250

INA219 50 uV 5.5 V 3 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers Auto 36-V Prog. 4.092In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA225 1 Channel 250 kHz 0 V to 36 V 95 dB 85 uA 75 uV 36 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec Dig/Current/ Vl tg/Power Monitor A A 595-INA230AIRGTT 3.459In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA230 1 Channel 0 V to 36 V 120 dB 0.1 nA 25 uV 5.5 V 2.7 V 420 uA 0.3 % - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 28V 16-bit i2c out p ut current/voltage/ A 595-INA231AIYFDT 4.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA231 2 Channel 3.5 kHz 0 V to 28 V 120 dB 10 uA 50 uV 5.5 V 2.7 V 330 uA 0.5 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V 16-bit ultra-p r ecise i2c & pmbus o A 595-INA233AIDGST 4.227In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA233 1 Channel 0 V to 36 V 140 dB 8 uA 10 uV 5.5 V 2.7 V 310 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 85-V 16-bit I2C ou t put current/voltage INA237AIDGST 1.677In Stock
7.500Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA237 1 Channel 10 kHz - 300 mV to 85 V 120 dB 100 pA 15 uV 5.5 V 2.7 V 640 uA 0.3 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A1D 1.135In Stock
2.500Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 866In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 1.853In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel