Analog Devices Inc. Analog Comparators

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 8.698In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-8 1 Channel Open Drain 6 us Precision with Reference 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9016A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 4.650In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9041 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 34.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 400 uA 4 mA 6 mV 350 nA - 40 C + 125 C MAX9140 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 4.650In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 7.5 mV 7 uA - 40 C + 85 C MAX9201 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 38.551In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 8.998In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 14.252In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 5 mV 8 nA - 40 C + 125 C MAX9034 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 8.338In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9075 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 2.569In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA - 40 C + 85 C MAX913 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 22.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT WLP-6 1 Channel Push-Pull 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40009 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 25.028In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1713 Tube
Analog Devices Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp 14.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 85 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 3.608In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 6.243In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA - 40 C + 85 C LT1713 Tube
Analog Devices Analog Comparators 1x, 7ns, L Pwr, 3V/5V/ 5V R2R Comps 12.465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1713 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 23.423In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Supply, PECL on XFCB3.0 78In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose with Latch - 5.5 V 5.5 V 8 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP582 Waffle
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 2.367In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.45 V 5.25 V 4.5 uA 1.2 mV LTC6752 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 1.217In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 35 mA 1 mV LT1016 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 493In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 4.967In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 489In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 2.5 mV 1 nA - 40 C + 85 C LTC1541 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 20.133In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9021 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 330In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Tube

Analog Devices / Maxim Integrated Analog Comparators +1.0V Micropower SOT23 Comparators 1.811In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 4 us General Purpose 1 V 5.5 V 5 uA 28 mA 10 mV 15 nA - 40 C + 85 C MAX9101 Reel, Cut Tape, MouseReel