MAX9041AEUT+T

Analog Devices / Maxim Integrated
700-MAX9041AEUTT
MAX9041AEUT+T

Mfr.:

Description:
Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.650

Stock:
4.650 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
51,03 kr. 51,03 kr.
35,58 kr. 355,80 kr.
34,02 kr. 850,50 kr.
29,54 kr. 2.954,00 kr.
28,20 kr. 7.050,00 kr.
25,66 kr. 12.830,00 kr.
22,75 kr. 22.750,00 kr.
Full Reel (Order in multiples of 2500)
22,16 kr. 55.400,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
400 ns
Precision with Reference
2.5 V
5.5 V
52 uA
8 mA
7 mV
10 nA
- 40 C
+ 85 C
MAX9041
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9041
Unit Weight: 17,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.