NJM12904 Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 213In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 85 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 2.214In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 40 mA 85 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 1.837In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 40 mA 85 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM12904 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 3.522In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 40 mA 85 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply Non-Stocked
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 85 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 85 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 85 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Reel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 85 dB TVSP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Reel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply Non-Stocked
Min.: 1
Mult.: 1
: 2.000

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 85 dB VSP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 85 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Reel