GreenPAK Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog Operational Amplifiers - Op Amps Rail to Rail I/O 375 nA Quad OpAmp 5.616In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 10 kHz 5 mV/us 350 uV 500 pA 5.5 V 1.71 V 400 nA 10 mA 65 dB 195 nV/sqrt Hz STQFN-20 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog Operational Amplifiers - Op Amps Rail to Rail I/O 375 nA Dual OpAmp 1.569In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 10 kHz 5 mV/us 350 uV 500 pA 5.5 V 1.71 V 400 nA 10 mA 65 dB 195 nV/sqrt Hz STDFN-10 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel