TSX9291 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V to 16V Op Amp 1.918In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 16 MHz 27 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX9291 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA 1.574In Stock
2.890Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX9291 AEC-Q100 Reel, Cut Tape, MouseReel