TSX711A Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 3.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.7 MHz 1.4 V/us 350 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 1.863In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.7 MHz 850 mV/us 200 uV 50 pA 16 V 2.7 V 570 uA 45 mA 102 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A Reel, Cut Tape, MouseReel