TSU104 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp 1.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 8 kHz 3 mV/us 3 mV 5 pA 5.5 V 1.5 V 950 nA 5 mA 90 dB 265 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 85 C TSU104 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp 741In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 8 kHz 3 mV/us 3 mV 5 pA 5.5 V 1.5 V 950 nA 5 mA 90 dB 265 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TSU104 Reel, Cut Tape, MouseReel