TS27L2 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 79.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 40 mV/us 10 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 27.401In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 40 mV/us 5 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower, high voltage CMOS op-amp 2.290In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 40 mV/us 2 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 6.860In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 40 mV/us 10 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 1.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 100 kHz 40 mV/us 10 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 102In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 40 mV/us 10 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 30 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 100 kHz 40 mV/us 5 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 Channel 100 kHz 40 mV/us 10 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel