TS271 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power Prog 5.971In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 100 kHz 40 mV/us 10 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 15 uA 60 mA 60 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS271 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power Prog 12.477In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 100 kHz 40 mV/us 10 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 15 uA 60 mA 60 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS271 Reel, Cut Tape, MouseReel