TLE2061 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Hi-Output Drive uPower 432In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.4 V/us 3 mV 5 nA 36 V 7 V 290 uA 45 mA 90 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2061 Tube
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Hi-Output Drive uPower A 595- A 595-TLE2061CD 1.397In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2 MHz 3.4 V/us 3.1 mV 2 nA 36 V 7 V 280 uA 45 mA 82 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2061 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Hi-Output Drive uPower A 595- A 595-TLE2061ID 4.973In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2 MHz 3.4 V/us 3 mV 5 nA 36 V 7 V 290 uA 45 mA 90 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2061 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Power JFET 471In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.4 V/us 3.1 mV 2 nA 36 V 7 V 280 uA 45 mA 82 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2061 Tube