TLC074 Series Operational Amplifiers - Op Amps

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power A 595 -TLC074CDR A 595-TL A 595-TLC074CDR 6.358In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC074 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC074ID 8.255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC074 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC074CPWP 1.080In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz HTSSOP-20 SMD/SMT No Shutdown - 40 C + 125 C TLC074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC074CD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power A 595 -TLV9164IDR A 595-T A 595-TLV9164IDR 88In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C TLC074 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC074IDR 77In Stock
2.350Expected 09/03/2026
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC074 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Lw Pwr 1In Stock
500Expected 23/03/2026
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C TLC074 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC074CPWPR Non-Stocked Lead-Time 18 Weeks
Min.: 420
Mult.: 70

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 95 dB HTSSOP-20 SMD/SMT - 40 C + 125 C TLC074 Tube

Texas Instruments Operational Amplifiers - Op Amps Quad High-Output Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 70

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 95 dB HTSSOP-20 SMD/SMT - 40 C + 125 C TLC074 Tube