OPA991 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 4.5-MHz low-power operation 8.223In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 560 uA 75 mA 109 dB 9.4 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single 40 -V 4.5-MHz low-pow 2.714In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 560 uA 75 mA 75 dB 10.8 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C OPA991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single 40 -V 4.5-MHz low-pow 2.681In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 560 uA 75 mA 75 dB 10.8 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 4.5-MHz low-power operation 9.297In Stock
18.000Expected 22/06/2026
Min.: 1
Mult.: 1
Max.: 400
: 3.000

1 Channel 4.5 MHz 21 V/us 750 uV 10 pA 40 V 2.7 V 560 uA 75 mA 130 dB 10.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 4.5-MHz low-power operation 2.708In Stock
3.000Expected 06/08/2026
Min.: 1
Mult.: 1
Max.: 250
: 3.000

1 Channel 4.5 MHz 21 V/us 750 uV 10 pA 40 V 2.7 V 560 uA 75 mA 130 dB 10.8 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C OPA991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single 40 -V 4.5-MHz low-pow 2.001In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 390
: 3.000

1 Channel 4.5 MHz 21 V/us 895 uV 10 pA 40 V 2.7 V 75 mA 130 dB 10.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 4.5-MHz low-power operation 9.276In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 4.5 MHz 21 V/us 750 uV 10 pA 40 V 2.7 V 560 uA 75 mA 130 dB 10.8 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA991 Reel, Cut Tape, MouseReel