OPA358 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 3V Single Supply 80M Hz High-Speed A 595 A 595-OPA358AIDCKT 3.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA358 1 Channel 80 MHz 55 V/us 92 dB 80 dB 50 mA 50 pA 2 mV 3.3 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 3V Single Supply 80M Hz High-Speed A 595 A 595-OPA358AIDCKR 202In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA358 1 Channel 80 MHz 55 V/us 92 dB 80 dB 50 mA 50 pA 2 mV 3.3 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel