OPA2141 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA2141AIDR 1.088In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Tube

Texas Instruments Precision Amplifiers 10MHz Sig Supply Low Noise JFET Prec Amp A 595-OPA2141AIDGKR 818In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA2141AID 2.951In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 10MHz Sig Supply Low Noise JFET Prec Amp A 595-OPA2141AIDGKT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

36 V, +/- 18 V 4.5 V, +/- 2.25 V 126 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel