OP2177 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL, PRECISION LOW NOISE OP AMP 19.292In Stock
Min.: 1
Mult.: 1

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION LOW NOISE OP AMP 4.209In Stock
3.390Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION LOW NOISE OP AMP 3.514In Stock
5.000Expected 15/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION LOW NOISE OP AMP
4.798Expected 13/05/2026
Min.: 1
Mult.: 1

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Tube
Analog Devices Precision Amplifiers Dual PRECISION LOW NOISE OP AMP
4.989Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual PRECISION LOW NOISE OP AMP
1.745Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Reel, Cut Tape, MouseReel