MCP617 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual 2.3V PNP 4.826In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP617 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.3V PNP 2.421In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP617 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.3V PNP 154In Stock
Min.: 1
Mult.: 1

2 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP617 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2.3V PNP 881In Stock
Min.: 1
Mult.: 1

2 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP617 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2.3V PNP 313In Stock
Min.: 1
Mult.: 1

2 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP617 AEC-Q100 Tube