MC3303 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quadruple Low-Power Op Amp A 595-MC3303D A 595-MC3303D 2.850In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 600 mV/us 8 mV 500 nA 30 V 5 V 2.8 mA 30 mA 90 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC3303 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad LP Op Amp A 595 -MC3303PW A 595-MC3 A 595-MC3303PW 3.411In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1 MHz 600 mV/us 8 mV 500 nA 30 V 5 V 2.8 mA 30 mA 90 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MC3303 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 4.735In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 500 mV/us 5 mV 500 nA 36 V, +/- 18 V 3 V, +/- 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 32.763In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 500 mV/us 5 mV 500 nA 36 V, +/- 18 V 3 V, +/- 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power 1.088In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 600 mV/us 8 mV 500 nA 30 V 5 V 2.8 mA 30 mA 90 dB PDIP-14 Through Hole No Shutdown - 40 C + 85 C MC3303 Tube

onsemi Operational Amplifiers - Op Amps 3-36V Quad 8mV VIO Industrial Temp 1.374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 600 mV/us 10 mV 500 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 2.8 mA 30 mA 70 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC3303 Reel, Cut Tape, MouseReel