MAX941 Series Analog Comparators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 4.824In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 139In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 338In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 700 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX941 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2.187In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 133In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX941 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 255In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 700 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 159In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 10.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SO-8 1 Channel Push-Pull 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 3 mV 300 nA 0 C + 70 C MAX941 Reel