LT1361 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 10.892In Stock
Min.: 1
Mult.: 1

LT1361 2 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1361 2 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 97In Stock
Min.: 1
Mult.: 1

LT1361 2 Channel 50 MHz 800 V/us 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C Through Hole PDIP-8 Tube