LT1226 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers L N Very Hi Speed Op Amp 943In Stock
Min.: 1
Mult.: 1

LT1226 1 Channel 1 GHz 400 V/us 103 dB 40 mA 8 uA 300 uV 36 V 5 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N Very Hi Speed Op Amp 235In Stock
Min.: 1
Mult.: 1
: 2.500

LT1226 1 Channel 1 GHz 400 V/us 103 dB 40 mA 4 uA 36 V 5 V 7 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N Very Hi Speed Op Amp 74In Stock
Min.: 1
Mult.: 1

LT1226 1 Channel 1 GHz 400 V/us 103 dB 40 mA 8 uA 300 uV 36 V 5 V 7 mA 0 C + 70 C Through Hole PDIP-8 Tube