LPV542 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra low quiescent A A 595-LPV542DGKT 3.096In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 kHz 3.7 mV/us 3 mV 100 fA 5.5 V 1.6 V 480 nA 36 mA 109 dB 250 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LPV542 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra low quiescent A A 595-LPV542DNXT 2.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 8 kHz 3.7 mV/us 3 mV 100 fA 5.5 V 1.6 V 480 nA 36 mA 109 dB 250 nV/sqrt Hz X1SON-8 SMD/SMT No Shutdown - 40 C + 125 C LPV542 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Nanopower 1.8V 490nA Op Amp A 595-L A 595-LPV542DNXR 414In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 8 kHz 3.7 mV/us 3 mV 100 fA 5.5 V 1.6 V 480 nA 36 mA 109 dB 250 nV/sqrt Hz X1SON-8 SMD/SMT No Shutdown - 40 C + 125 C LPV542 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra low quiescent A A 595-LPV542DGKR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

3 mV 100 fA 36 mA 109 dB VSSOP-8 SMD/SMT - 40 C + 125 C LPV542 Reel, Cut Tape, MouseReel