LP324 Series Operational Amplifiers - Op Amps

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Ultra-Lo-Pwr Quad Op Amp ALT 595-LP324DR ALT 595-LP324DR 5.417In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 50 mV/us 4 mV 10 nA 32 V 3 V 85 uA 10 mA 90 dB 80 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LP324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 32-V 100-kHz lo w Iq (21-uA/ch) o A A 926-LP324MT/NOPB 4.939In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 50 mV/us 4 mV 10 nA 32 V 3 V 85 uA 10 mA 90 dB 80 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LP324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Ultra-Low-Power Quad Oper Amplifier A 59 A 595-LP324D 1.894In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 50 mV/us 4 mV 10 nA 32 V 3 V 85 uA 10 mA 90 dB 80 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LP324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Ultra-Low-Power Quad Oper Amplifier A 59 A 595-LP324DR 464In Stock
Min.: 1
Mult.: 1

4 Channel 100 kHz 50 mV/us 4 mV 10 nA 32 V 3 V 85 uA 10 mA 90 dB 80 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LP324 Tube
Texas Instruments Operational Amplifiers - Op Amps Ultra-Low-Power Quad Oper Amplifier A 59 A 595-LP324PW 1.103In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 100 kHz 50 mV/us 4 mV 10 nA 32 V 3 V 85 uA 10 mA 90 dB 80 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LP324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps MICROPOWER QUAD OP A MP A 926-LP324M/NOP A 926-LP324M/NOPB 1.265In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 50 mV/us 4 mV 10 nA 32 V 3 V 85 uA 10 mA 90 dB 80 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LP324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 32-V 100-kHz lo w Iq (21-uA/ch) o 389In Stock
Min.: 1
Mult.: 1

4 Channel 100 kHz 50 mV/us 4 mV 10 nA 32 V 3 V 85 uA 10 mA 90 dB 80 nV/sqrt Hz MDIP-14 Through Hole No Shutdown 0 C + 70 C LP324 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 32-V 100-kHz lo w Iq (21-uA/ch) o A A 926-LP324MTX/NOPB 430In Stock
Min.: 1
Mult.: 1

4 Channel 100 kHz 50 mV/us 4 mV 10 nA 32 V 3 V 85 uA 10 mA 90 dB 80 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LP324 Tube
Texas Instruments Operational Amplifiers - Op Amps Micropower Quad Op A mp A 926-LP324MX/NO A 926-LP324MX/NOPB Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4 Channel 100 kHz 50 mV/us 4 mV 10 nA 32 V 3 V 85 uA 10 mA 90 dB 80 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LP324 Tube