LMV844 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad CMOS Input RRI O Wide Supply Range A 926-LMV844MA/NOPB 6.644In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 uV 10 pA 960 uA 33 mA 106 dB SOIC-14 SMD/SMT - 40 C + 125 C LMV844 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad CMOS Input RRI O Wide Supply Range A 926-LMV844MT/NOPB 2.486In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV844 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV844QMAX/NOPB A 926-LMV844QMAX/NOPB 619In Stock
Min.: 1
Mult.: 1

500 uV 10 pA 960 uA 33 mA 106 dB SOIC-14 SMD/SMT - 40 C + 125 C LMV844 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV844MAX/NOPB A A 926-LMV844MAX/NOPB 6In Stock
Min.: 1
Mult.: 1

4 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV844 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad CMOS Input RRIO Quad Op Amp A 926-L A 926-LMV844MTX/NOPB 163In Stock
Min.: 1
Mult.: 1

4 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV844 Tube
Texas Instruments Operational Amplifiers - Op Amps Automotive Quad CMO S Input RRIO Wide A A 926-LMV844QMA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

500 uV 10 pA 960 uA 33 mA 106 dB SOIC-14 SMD/SMT - 40 C + 125 C LMV844 AEC-Q100 Reel