LMH6723 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Single Channel 370 M Hz 1 mA Current Fe A 926-LMH6723MF/NOPB 2.025In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 1Ma WB Cfb Op-Amp A 926-LMH6723MAX/NOPB A 926-LMH6723MAX/NOPB 339In Stock
Min.: 1
Mult.: 1

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers SNGL/QUAD 370 MHZ 1 MA CURR FDBK OP AMP A 926-LMH6723MFX/NOPB 639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers WAFER SALE VERIFY YI ELD QTY Non-Stocked Lead-Time 12 Weeks
Min.: 729
Mult.: 1

LMH6723 600 V/us 57 dB to 60 dB 3 mV 1 mA - 40 C + 85 C
Texas Instruments High Speed Operational Amplifiers Single Channel 370 M Hz 1 mA Current Fe A 926-LMH6723MA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LMH6723 1 Channel 370 MHz 600 V/us 57 dB to 60 dB 110 mA 4 uA 3 mV 12 V, +/- 6 V 4.5 V, +/- 2.25 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel