LM2902KAV Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Gen Purp w/2kV ESD Protection 8.397In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902KAV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Gen Purp 2kV ES D Protection A 595- A 595-LM2902KAVQPWRG4 1.702In Stock
2.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902KAV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Op Amp Enh Vltg ALT 595-LM2902KAVQP ALT 595-LM2902KAVQPWR 1.374In Stock
2.000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902KAV Reel, Cut Tape, MouseReel